
901-10116 | |
|---|---|
DigiKey Part Number | 2266-901-10116-ND |
Manufacturer | |
Manufacturer Product Number | 901-10116 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Nut, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group 1.13mm Coaxial Cable | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM31.40200 | RM314.02 |
| Unit Price without VAT: | RM31.40200 |
|---|---|
| Unit Price with VAT: | RM34.54220 |

