Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90B08SLT

DigiKey Part Number
GH7863-ND
Manufacturer
Manufacturer Product Number
90B08SLT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.195" (4.95mm)
Manufacturer
Grayhill Inc.
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Position Identification Line, Tape Seal
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Thermoplastic
Voltage Rating
24VDC
Length
0.870" (22.10mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM23.68000RM23.68
20RM18.63050RM372.61
40RM17.58225RM703.29
100RM16.31240RM1,631.24
260RM15.13915RM3,936.18
500RM14.42758RM7,213.79
1,000RM13.75289RM13,752.89
2,500RM12.98058RM32,451.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.68000
Unit Price with VAT:RM26.04800

Other Suppliers on DigiKey

216In Stock
Ships from WEC