15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91920-31115LF

DigiKey Part Number
2266-91920-31115LF-609-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91920-31115LF
Description
CONN RCPT 15POS SMD GOLD
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91920-31115LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Number of Positions
15
Height Above Board
0.129" (3.28mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM2.67920RM401.88
600RM2.60040RM1,560.24
1,200RM2.56100RM3,073.20
2,100RM2.52160RM5,295.36
Unit Price without VAT:RM2.67920
Unit Price with VAT:RM2.94712