928205-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 21
Unit Price: RM1.58000
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928205-3

DigiKey Part Number
A105116-ND
Manufacturer
Manufacturer Product Number
928205-3
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
928205-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901230103Molex21WM8001-NDRM1.58000Similar
Available To Order
Check Lead Time
Marketplace Stock: 38,249 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40,000RM0.56817RM22,726.80
Manufacturers Standard Package
Unit Price without VAT:RM0.56817
Unit Price with VAT:RM0.62499

Other Suppliers on DigiKey

38,249In Stock
Ships from WEC