
97-3102A-18-1S(946) | |
|---|---|
DigiKey Part Number | 97-3102A-18-1S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-1S(946) |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM146.57000 | RM146.57 |
| 10 | RM124.56300 | RM1,245.63 |
| 25 | RM116.76600 | RM2,919.15 |
| 50 | RM111.19460 | RM5,559.73 |
| 100 | RM105.89220 | RM10,589.22 |
| 250 | RM99.27144 | RM24,817.86 |
| Unit Price without VAT: | RM146.57000 |
|---|---|
| Unit Price with VAT: | RM161.22700 |






