
A6SN0011B | |
|---|---|
DigiKey Part Number | 2266-A6SN0011B-ND |
Manufacturer | |
Manufacturer Product Number | A6SN0011B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.215" (5.46mm) |
Series | Mounting Type Surface Mount |
Packaging Box | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.176" (4.48mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM5.67360 | RM283.68 |
| Unit Price without VAT: | RM5.67360 |
|---|---|
| Unit Price with VAT: | RM6.24096 |

