
A6SN0058R | |
|---|---|
DigiKey Part Number | 2266-A6SN0058R-ND |
Manufacturer | |
Manufacturer Product Number | A6SN0058R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.575" (14.60mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Box: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM6.85556 | RM308.50 |
| 270 | RM6.69800 | RM1,808.46 |
| 450 | RM6.57980 | RM2,960.91 |
| Unit Price without VAT: | RM6.85556 |
|---|---|
| Unit Price with VAT: | RM7.54112 |

