
A765MU227M1ELA | |
|---|---|
DigiKey Part Number | 2266-A765MU227M1ELA-ND |
Manufacturer | |
Manufacturer Product Number | A765MU227M1ELA |
Description | CAP ALUM POLY 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Bulk: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM3.66414 | RM256.49 |
| 420 | RM3.50660 | RM1,472.77 |
| 1,540 | RM3.38840 | RM5,218.14 |
| Unit Price without VAT: | RM3.66414 |
|---|---|
| Unit Price with VAT: | RM4.03055 |




