12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM10AIG-12.000MHZ-D2Z-T3

DigiKey Part Number
ABM10AIG-12.000MHZ-D2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10AIG-12.000MHZ-D2Z-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-12.000MHZ-D2Z-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±50ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.19123RM3,573.69
Manufacturers Standard Package
Unit Price without VAT:RM1.19123
Unit Price with VAT:RM1.31035

Other Suppliers on DigiKey

9,000In Stock
Ships from WEC