


ABM12W-27.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13953-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM12W-27.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-27.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.42704 | RM7,281.12 |
| Unit Price without VAT: | RM2.42704 |
|---|---|
| Unit Price with VAT: | RM2.66974 |

