
ABPDLNN100MG2A3 | |
|---|---|
DigiKey Part Number | 2266-ABPDLNN100MG2A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABPDLNN100MG2A3 |
Description | BASIC PRESSURE SENSOR |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 12 b 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM118.91000 | RM356.73 |
| 12 | RM116.74250 | RM1,400.91 |
| 24 | RM114.53583 | RM2,748.86 |
| 48 | RM112.32938 | RM5,391.81 |
| 102 | RM110.12304 | RM11,232.55 |
| 150 | RM99.09100 | RM14,863.65 |
| Unit Price without VAT: | RM118.91000 |
|---|---|
| Unit Price with VAT: | RM130.80100 |

