New at DigiKey
Image for ABPDRRT005PG2A5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDRRT005PG2A5

DigiKey Part Number
2266-ABPDRRT005PG2A5-ND
Manufacturer
Manufacturer Product Number
ABPDRRT005PG2A5
Description
BASIC PRESSURE SENSOR
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.06" (1.6mm) Tube, Dual 12 b 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WEC
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.06" (1.6mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM119.73667RM359.21
12RM117.57000RM1,410.84
24RM115.36333RM2,768.72
48RM113.11750RM5,429.64
Unit Price without VAT:RM119.73667
Unit Price with VAT:RM131.71034