New at DigiKey
Image for ABPMANN005PGAA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMANN005PGAA3

DigiKey Part Number
2266-ABPMANN005PGAA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABPMANN005PGAA3
Description
Board Mt. Pressure Sensors SMT
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WEC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3RM118.91000RM356.73
12RM116.74250RM1,400.91
Unit Price without VAT:RM118.91000
Unit Price with VAT:RM130.80100