
ABS05W-32.768KHZ-K-2 | |
|---|---|
DigiKey Part Number | 2266-ABS05W-32.768KHZ-K-2-ND |
Manufacturer | |
Manufacturer Product Number | ABS05W-32.768KHZ-K-2 |
Description | ABS05W-32.768KHZ-K-2 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 2-SMD, No Lead |
EDA/CAD Models | ABS05W-32.768KHZ-K-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM5.85667 | RM263.55 |
| Unit Price without VAT: | RM5.85667 |
|---|---|
| Unit Price with VAT: | RM6.44234 |

