



AGC-15/100-R | |
|---|---|
DigiKey Part Number | 283-AGC-15/100-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-15/100-R |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM15.98000 | RM79.90 |
| 10 | RM14.74700 | RM147.47 |
| 15 | RM14.06867 | RM211.03 |
| 25 | RM13.25880 | RM331.47 |
| 35 | RM12.75086 | RM446.28 |
| 50 | RM12.23220 | RM611.61 |
| Unit Price without VAT: | RM15.98000 |
|---|---|
| Unit Price with VAT: | RM17.57800 |

