350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALAN-508

DigiKey Part Number
535-13408-5-ND
Manufacturer
Manufacturer Product Number
ALAN-508
Description
PULSE XFMR 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Height - Seated (Max)
0.234" (5.95mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 259 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM29.94000RM29.94
10RM26.81300RM268.13
36RM24.23556RM872.48
72RM21.37722RM1,539.16
108RM20.02759RM2,162.98
252RM19.71944RM4,969.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM29.94000
Unit Price with VAT:RM32.93400

Other Suppliers on DigiKey

259In Stock
Ships from WEC