ALC10A681DH400 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 154
Unit Price: RM63.95000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10A681DH400

DigiKey Part Number
399-5663-ND
Manufacturer
Manufacturer Product Number
ALC10A681DH400
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10A681DH400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.73 A @ 10 kHz
Part Status
Active
Impedance
142 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
232mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43305B9687M000TDK154495-6126-NDRM63.95000Similar
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM39.42309RM39,423.09
Unit Price without VAT:RM39.42309
Unit Price with VAT:RM43.36540

Other Suppliers on DigiKey

10In Stock
Ships from WEC