



ARJ11D-MDSE-A-B-EMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MDSE-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MDSE-A-B-EMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MDSE-A-B-EMU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.70000 | RM19.70 |
| 10 | RM18.70700 | RM187.07 |
| 25 | RM16.46440 | RM411.61 |
| 60 | RM14.76250 | RM885.75 |
| 120 | RM14.05725 | RM1,686.87 |
| 300 | RM12.27153 | RM3,681.46 |
| 540 | RM12.08070 | RM6,523.58 |
| 1,020 | RM11.73231 | RM11,966.96 |
| 2,520 | RM11.34138 | RM28,580.28 |
| Unit Price without VAT: | RM19.70000 |
|---|---|
| Unit Price with VAT: | RM21.67000 |

