Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
XP Power - ASB Combo Series | Datasheet Preview

ASB160PS12

DigiKey Part Number
1470-ASB160PS12-ND
Manufacturer
Manufacturer Product Number
ASB160PS12
Description
AC/DC CONVERTER 12V 160W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 13.3A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ASB160PS12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.3A
Power (Watts)
160 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM904.23000RM904.23
5RM877.12200RM4,385.61
10RM849.98000RM8,499.80
25RM813.81160RM20,345.29
100RM759.55480RM75,955.48
Manufacturers Standard Package
Unit Price without VAT:RM904.23000
Unit Price with VAT:RM994.65300

Other Suppliers on DigiKey

5In Stock
Ships from WEC