
ASDTDV-20.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-20.000MHZ-XY-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDTDV-20.000MHZ-XY-T |
Description | XTAL OSC XO 20MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.61368 | RM6,613.68 |
| Unit Price without VAT: | RM6.61368 |
|---|---|
| Unit Price with VAT: | RM7.27505 |

