



ASE2204 | |
|---|---|
DigiKey Part Number | 2266-ASE2204-ND |
Manufacturer | |
Manufacturer Product Number | ASE2204 |
Description | SWITCH SLIDE DPDT 0.3A 115V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASE2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM37.50900 | RM375.09 |
| Unit Price without VAT: | RM37.50900 |
|---|---|
| Unit Price with VAT: | RM41.25990 |



