



ASPIAIG-QLR4020-2R2M-T | |
|---|---|
DigiKey Part Number | 2266-ASPIAIG-QLR4020-2R2M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-QLR4020-2R2M-T |
Description | FIXED IND 2.2UH 8A 23.5 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-QLR4020-2R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM4.81900 | RM289.14 |
| 420 | RM4.58200 | RM1,924.44 |
| 1,500 | RM4.34500 | RM6,517.50 |
| 3,660 | RM4.18700 | RM15,324.42 |
| Unit Price without VAT: | RM4.81900 |
|---|---|
| Unit Price with VAT: | RM5.30090 |

