



AT04-2P-SB01 | |
|---|---|
DigiKey Part Number | 2266-AT04-2P-SB01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SB01 |
Description | CONN RCPT HSG 2POS 14-20AWG |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SB01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM6.34333 | RM285.45 |
| 405 | RM6.06760 | RM2,457.38 |
| 810 | RM5.83120 | RM4,723.27 |
| Unit Price without VAT: | RM6.34333 |
|---|---|
| Unit Price with VAT: | RM6.97766 |


