12 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray
AT06-12SA-MM01
AT Series™ Connectors Overview

AT06-12SA-MM01

DigiKey Part Number
AT06-12SA-MM01-ND
Manufacturer
Manufacturer Product Number
AT06-12SA-MM01
Description
CONN PLUG HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-12SA-MM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,246 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.47000RM16.47
10RM14.00700RM140.07
25RM13.12960RM328.24
50RM12.50240RM625.12
100RM11.90510RM1,190.51
420RM10.75874RM4,518.67
840RM10.24540RM8,606.14
1,260RM9.95669RM12,545.43
2,520RM9.48192RM23,894.44
Manufacturers Standard Package
Unit Price without VAT:RM16.47000
Unit Price with VAT:RM18.11700

Other Suppliers on DigiKey

1,246In Stock
Ships from WEC