




AT06-2S-BLK | |
|---|---|
DigiKey Part Number | 889-1444-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-BLK |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.95360 | RM73.84 |
| 50 | RM2.81160 | RM140.58 |
| 100 | RM2.67680 | RM267.68 |
| 250 | RM2.50916 | RM627.29 |
| 500 | RM2.38930 | RM1,194.65 |
| 1,500 | RM2.21100 | RM3,316.50 |
| 3,000 | RM2.10548 | RM6,316.44 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |































