26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5740-226-F-C-2

DigiKey Part Number
952-B5740-226-F-C-2-ND
Manufacturer
Manufacturer Product Number
B5740-226-F-C-2
Description
13+13 POS. FEMALE DIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
B5740-226-F-C-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 43 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM90.90000RM90.90
10RM77.25200RM772.52
25RM72.41240RM1,810.31
50RM68.95780RM3,447.89
100RM65.66800RM6,566.80
250RM61.56092RM15,390.23
500RM58.62634RM29,313.17
Unit Price without VAT:RM90.90000
Unit Price with VAT:RM99.99000

Other Suppliers on DigiKey

43In Stock
Ships from WEC