1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-1-1/4-R

DigiKey Part Number
283-2624-ND
Manufacturer
Manufacturer Product Number
BK/AGC-1-1/4-R
Description
FUSE GLASS 1.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.094
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.122 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,595 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.44000RM2.44
5RM2.01800RM10.09
10RM1.86000RM18.60
50RM1.54300RM77.15
100RM1.42350RM142.35
300RM1.25280RM375.84
500RM1.18034RM590.17
1,000RM1.08843RM1,088.43
5,000RM0.90010RM4,500.50
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400

Other Suppliers on DigiKey

8,595In Stock
Ships from WEC