


BK/AGC-15/100-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-15/100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-15/100-R |
Description | FUSE GLASS 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.73000 | RM22.73 |
| 5 | RM18.86400 | RM94.32 |
| 10 | RM17.40700 | RM174.07 |
| 50 | RM14.43860 | RM721.93 |
| 100 | RM13.31600 | RM1,331.60 |
| 300 | RM11.70470 | RM3,511.41 |
| 500 | RM11.01892 | RM5,509.46 |
| 1,000 | RM10.14708 | RM10,147.08 |
| Unit Price without VAT: | RM22.73000 |
|---|---|
| Unit Price with VAT: | RM25.00300 |











