


AWSCR-4.00CRLB-C15-T3 | |
|---|---|
DigiKey Part Number | 535-15091-2-ND - Tape & Reel (TR) 535-15091-1-ND - Cut Tape (CT) 535-15091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00CRLB-C15-T3 |
Description | CERAMIC RES 4.0000MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.039" (1.00mm) |

