


BK/GDA-800MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-800MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-800MA |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.097 |
Mounting Type Requires Holder | Approval Agency CCC, CSA, IMQ, SEMKO, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.12770 | RM2,512.77 |
| Unit Price without VAT: | RM25.12770 |
|---|---|
| Unit Price with VAT: | RM27.64047 |







