2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-2.5A

DigiKey Part Number
283-BK/GDB-2.5A-ND
Manufacturer
Manufacturer Product Number
BK/GDB-2.5A
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.1
Approval Agency
UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 300 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.78000RM3.78
5RM3.12000RM15.60
10RM2.88000RM28.80
50RM2.38840RM119.42
100RM2.20360RM220.36
300RM1.93927RM581.78
500RM1.82690RM913.45
1,000RM1.68427RM1,684.27
5,000RM1.39192RM6,959.60
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800

Other Suppliers on DigiKey

300In Stock
Ships from WEC