


BK/GDC-6.3A | |
|---|---|
DigiKey Part Number | 283-BK/GDC-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-6.3A |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 237.6 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 5 | RM7.93600 | RM39.68 |
| 10 | RM7.32400 | RM73.24 |
| 50 | RM6.07620 | RM303.81 |
| 100 | RM5.60540 | RM560.54 |
| 300 | RM4.93027 | RM1,479.08 |
| 500 | RM4.64314 | RM2,321.57 |
| 1,000 | RM4.27837 | RM4,278.37 |
| 5,000 | RM3.52981 | RM17,649.05 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |






