


BK/GMA-100-R | |
|---|---|
DigiKey Part Number | 283-3028-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0E-4 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 7.84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 5 | RM5.41400 | RM27.07 |
| 10 | RM4.99200 | RM49.92 |
| 50 | RM4.14180 | RM207.09 |
| 100 | RM3.82100 | RM382.10 |
| 300 | RM3.36147 | RM1,008.44 |
| 500 | RM3.16610 | RM1,583.05 |
| 1,000 | RM2.91808 | RM2,918.08 |
| 5,000 | RM2.40925 | RM12,046.25 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |







