


BK/GMD-1.6-R | |
|---|---|
DigiKey Part Number | 283-3347-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 27.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.15000 | RM7.15 |
| 5 | RM5.93200 | RM29.66 |
| 10 | RM5.47100 | RM54.71 |
| 50 | RM4.53940 | RM226.97 |
| 100 | RM4.18820 | RM418.82 |
| 300 | RM3.68430 | RM1,105.29 |
| 500 | RM3.47008 | RM1,735.04 |
| 1,000 | RM3.19804 | RM3,198.04 |
| 5,000 | RM2.63999 | RM13,199.95 |
| Unit Price without VAT: | RM7.15000 |
|---|---|
| Unit Price with VAT: | RM7.86500 |







