
HSC1004R0J | |
|---|---|
DigiKey Part Number | A131330-ND |
Manufacturer | |
Manufacturer Product Number | HSC1004R0J |
Description | RES CHAS MNT 4 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM70.88000 | RM70.88 |
| 10 | RM49.91200 | RM499.12 |
| 30 | RM42.26567 | RM1,267.97 |
| 50 | RM40.70340 | RM2,035.17 |
| 100 | RM37.69200 | RM3,769.20 |
| 250 | RM34.39572 | RM8,598.93 |
| 500 | RM32.71626 | RM16,358.13 |
| Unit Price without VAT: | RM70.88000 |
|---|---|
| Unit Price with VAT: | RM77.96800 |









