Direct
Similar

BK/HTB-42I | |
|---|---|
DigiKey Part Number | 283-BK/HTB-42I-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-42I |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/HTB-42I-R | Eaton - Electronics Division | 1,102 | 283-2714-ND | RM15.80000 | Direct |
| BK1-HTJ-602I | Eaton - Electronics Division | 931 | 283-BK1-HTJ-602I-ND | RM20.65000 | Similar |
| 03420012H | Littelfuse Inc. | 849 | F005-ND | RM21.59000 | Direct |







