


BK/MDA-20-R | |
|---|---|
DigiKey Part Number | 283-2726-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 10kA DC | |
Melting I²t | 483.45 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.62000 | RM11.62 |
| 5 | RM9.63800 | RM48.19 |
| 10 | RM8.88900 | RM88.89 |
| 50 | RM7.37560 | RM368.78 |
| 100 | RM6.80360 | RM680.36 |
| 300 | RM5.98330 | RM1,794.99 |
| 500 | RM5.63444 | RM2,817.22 |
| 1,000 | RM5.19115 | RM5,191.15 |
| 5,000 | RM4.28117 | RM21,405.85 |
| Unit Price without VAT: | RM11.62000 |
|---|---|
| Unit Price with VAT: | RM12.78200 |
















