


BK/MDL-1/2-R | |
|---|---|
DigiKey Part Number | 283-2734-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/2-R |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.656 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.943 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 5 | RM4.27800 | RM21.39 |
| 10 | RM3.94400 | RM39.44 |
| 50 | RM3.27260 | RM163.63 |
| 100 | RM3.01920 | RM301.92 |
| 300 | RM2.65660 | RM796.98 |
| 500 | RM2.50246 | RM1,251.23 |
| 1,000 | RM2.30671 | RM2,306.71 |
| 5,000 | RM1.90528 | RM9,526.40 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

















