3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-3-2/10-R

DigiKey Part Number
283-3049-ND
Manufacturer
Manufacturer Product Number
BK/MDL-3-2/10-R
Description
FUSE GLASS 3.2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.83000RM8.83
5RM7.30400RM36.52
10RM6.74100RM67.41
50RM5.59240RM279.62
100RM5.15940RM515.94
300RM4.53810RM1,361.43
500RM4.27388RM2,136.94
1,000RM3.93835RM3,938.35
5,000RM3.24980RM16,249.00
Manufacturers Standard Package
Unit Price without VAT:RM8.83000
Unit Price with VAT:RM9.71300

Other Suppliers on DigiKey

5,100In Stock
Ships from WEC