


BK/S501-1.25-R | |
|---|---|
DigiKey Part Number | 283-5043-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-1.25-R |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.313 | |
Approval Agency | CCC, cULus, MITI/JET, SEMKO | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.176 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.99000 | RM31.99 |
| 5 | RM26.54800 | RM132.74 |
| 10 | RM24.49500 | RM244.95 |
| 50 | RM20.31220 | RM1,015.61 |
| 100 | RM18.73080 | RM1,873.08 |
| 300 | RM16.45937 | RM4,937.81 |
| 500 | RM15.49232 | RM7,746.16 |
| 1,000 | RM14.26272 | RM14,262.72 |
| Unit Price without VAT: | RM31.99000 |
|---|---|
| Unit Price with VAT: | RM35.18900 |

