


BK/S501-200-R | |
|---|---|
DigiKey Part Number | 283-3399-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-200-R |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.02 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.33000 | RM12.33 |
| 5 | RM10.22000 | RM51.10 |
| 10 | RM9.43200 | RM94.32 |
| 50 | RM7.82640 | RM391.32 |
| 100 | RM7.21970 | RM721.97 |
| 300 | RM6.34890 | RM1,904.67 |
| 500 | RM5.97856 | RM2,989.28 |
| 1,000 | RM5.50796 | RM5,507.96 |
| 5,000 | RM4.54191 | RM22,709.55 |
| Unit Price without VAT: | RM12.33000 |
|---|---|
| Unit Price with VAT: | RM13.56300 |







