4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505-4-R

DigiKey Part Number
283-2932-ND
Manufacturer
Manufacturer Product Number
BK/S505-4-R
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
38.45
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0185 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.73000RM14.73
5RM12.23800RM61.19
10RM11.28900RM112.89
50RM9.36540RM468.27
100RM8.63870RM863.87
300RM7.59597RM2,278.79
500RM7.15234RM3,576.17
1,000RM6.58856RM6,588.56
5,000RM5.50630RM27,531.50
Manufacturers Standard Package
Unit Price without VAT:RM14.73000
Unit Price with VAT:RM16.20300

Other Suppliers on DigiKey

172In Stock
Ships from WEC