


BK/S505-500-R | |
|---|---|
DigiKey Part Number | 283-2927-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.188 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.507 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 5 | RM8.51000 | RM42.55 |
| 10 | RM7.84800 | RM78.48 |
| 50 | RM6.51200 | RM325.60 |
| 100 | RM6.00770 | RM600.77 |
| 300 | RM5.28353 | RM1,585.06 |
| 500 | RM4.97574 | RM2,487.87 |
| 1,000 | RM4.58466 | RM4,584.66 |
| 5,000 | RM3.78199 | RM18,909.95 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

