


BK/S506-40-R | |
|---|---|
DigiKey Part Number | 283-3882-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-40-R |
Description | FUSE GLASS 40MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0072 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, IMQ, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 13.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.96000 | RM15.96 |
| 5 | RM13.24600 | RM66.23 |
| 10 | RM12.22200 | RM122.22 |
| 50 | RM10.13680 | RM506.84 |
| 100 | RM9.35000 | RM935.00 |
| 300 | RM8.22093 | RM2,466.28 |
| 500 | RM7.74052 | RM3,870.26 |
| 1,000 | RM7.12998 | RM7,129.98 |
| 5,000 | RM6.00850 | RM30,042.50 |
| Unit Price without VAT: | RM15.96000 |
|---|---|
| Unit Price with VAT: | RM17.55600 |










