63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-63-R

DigiKey Part Number
283-3406-ND
Manufacturer
Manufacturer Product Number
BK/S506-63-R
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.021
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
6.96 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.13000RM15.13
5RM12.55200RM62.76
10RM11.58000RM115.80
50RM9.60660RM480.33
100RM8.86110RM886.11
300RM7.79123RM2,337.37
500RM7.33612RM3,668.06
1,000RM6.75777RM6,757.77
5,000RM5.66375RM28,318.75
Manufacturers Standard Package
Unit Price without VAT:RM15.13000
Unit Price with VAT:RM16.64300