Image for BR-2032/HF1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2032/HF1N

DigiKey Part Number
2266-BR-2032/HF1N-ND
Manufacturer
Manufacturer Product Number
BR-2032/HF1N
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386,228
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
65RM3.15200RM204.88
390RM3.03379RM1,183.18
1,430RM2.91560RM4,169.31
3,510RM2.79740RM9,818.87
10,920RM2.67920RM29,256.86
Unit Price without VAT:RM3.15200
Unit Price with VAT:RM3.46720