BSDH08G65E2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 77
Unit Price: RM18.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 27,243
Unit Price: RM19.12000
Datasheet
Diode 650 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 8A Through Hole TO-220-2
TO-220-2

BSDH08G65E2

DigiKey Part Number
118-BSDH08G65E2-ND
Manufacturer
Manufacturer Product Number
BSDH08G65E2
Description
DIODE SIL CARBIDE 650V 8A TO220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
267pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH08G65C5XKSA2Infineon Technologies77448-IDH08G65C5XKSA2-NDRM18.37000Parametric Equivalent
UJ3D06508TSonsemi27,2435556-UJ3D06508TS-NDRM19.12000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
3,000RM13.38788RM40,163.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.38788
Unit Price with VAT:RM14.72667

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC