



770017-1 | |
|---|---|
DigiKey Part Number | A14240-ND |
Manufacturer | |
Manufacturer Product Number | 770017-1 |
Description | CONN PLUG HSG 2POS UMNL-II 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770017-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM4.12900 | RM41.29 |
| 25 | RM3.87080 | RM96.77 |
| 50 | RM3.68540 | RM184.27 |
| 100 | RM3.50980 | RM350.98 |
| 250 | RM3.28960 | RM822.40 |
| 500 | RM3.13254 | RM1,566.27 |
| 1,000 | RM2.98297 | RM2,982.97 |
| 2,500 | RM2.79625 | RM6,990.62 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |


































