Image for C20ALGR5470AASK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20ALGR5470AASK

DigiKey Part Number
2266-C20ALGR5470AASK-ND
Manufacturer
Manufacturer Product Number
C20ALGR5470AASK
Description
CAP FILM
Customer Reference
Detailed Description
47 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.9 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,055.37000RM1,055.37
2RM1,035.82500RM2,071.65
3RM1,016.28333RM3,048.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,055.37000
Unit Price with VAT:RM1,160.90700