
CB5355-000 | |
|---|---|
DigiKey Part Number | 2266-CB5355-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5355-000 |
Description | HEATSHRINK 1.1" X 4' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM92.67000 | RM278.01 |
| 18 | RM88.25611 | RM1,588.61 |
| 66 | RM84.23727 | RM5,559.66 |
| 162 | RM80.57302 | RM13,052.83 |
| Unit Price without VAT: | RM92.67000 |
|---|---|
| Unit Price with VAT: | RM101.93700 |


